Littelfuse Through Hole Slide Switch SPST (On)-None-(On) 3A Nylon
- N° de stock RS:
- 470-161
- Numéro d'article Distrelec:
- 304-47-850
- Référence fabricant:
- 1101M2S3AV2QE2
- Fabricant:
- Littelfuse
Sous-total (1 plateau de 25 unités)*
178,50 €
(TVA exclue)
215,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 178,50 € | 7,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-161
- Numéro d'article Distrelec:
- 304-47-850
- Référence fabricant:
- 1101M2S3AV2QE2
- Fabricant:
- Littelfuse
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Littelfuse | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-None-(On) | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | DPDT, SPDT | |
| Series | 1000 | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 65°C | |
| Actuator Material | Nylon | |
| Sélectionner tout | ||
|---|---|---|
Marque Littelfuse | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Switch Operation (On)-None-(On) | ||
Switch Contact Current 3A | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration DPDT, SPDT | ||
Series 1000 | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 65°C | ||
Actuator Material Nylon | ||
- Pays d'origine :
- VN
The TE Connectivity Miniature slide switch is designed for versatility in various electronic applications. Constructed with quality materials, it boasts an ergonomic actuating mechanism that ensures ease of operation. The switch offers reliable performance, making it an ideal choice for test and measurement equipment, telecommunications, and computer peripherals. Its compact design further enhances mounting flexibility in diverse environments, while the robust electrical ratings provide peace of mind in demanding applications. This switchs build quality adheres to stringent RoHS compliance standards, ensuring environmental integrity without compromising functionality. Enhance your device's control with this reliable, easy-to-integrate slide switch solution.
Variety of actuator heights provide versatility for different design needs
Panel mount tabs are available for secure installation options
Compatible with bottom-wash cleaning methods to maintain product integrity
Epoxy terminal seal enhances durability and reliability
Multiple terminations available for improved installation flexibility
Low contact resistance ensures optimal electrical performance
Electrical life of 100,000 cycles for extended operational longevity
Compact dimensions facilitate space-saving designs
Liens connexes
- Littelfuse Through Hole Slide Switch SPST (On)-None-(On) 3A Nylon
- Littelfuse PCB Slide Switch SPDT (On)-None-On 6A Nylon
- Littelfuse PCB Slide Switch DPDT (On)-On 3A Nylon
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3A Nylon
- TE Connectivity PCB Slide Switch SPDT (On)-None-On 20mA Nylon
- Littelfuse Through Hole Slide Switch SPDT (On)-On Nylon
- TE Connectivity Through Hole Slide Switch 4P4T (On)-(On)-(On) 3A Nylon
- Littelfuse PCB Slide Switch DPDT (On)-On Nylon
