Littelfuse Through Hole Slide Switch SPDT (On)-On Nylon
- N° de stock RS:
- 468-202
- Numéro d'article Distrelec:
- 304-47-849
- Référence fabricant:
- 1101M2S3AV2BE2
- Fabricant:
- Littelfuse
Sous-total (1 plateau de 40 unités)*
325,54 €
(TVA exclue)
393,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 325,54 € | 8,139 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-202
- Numéro d'article Distrelec:
- 304-47-849
- Référence fabricant:
- 1101M2S3AV2BE2
- Fabricant:
- Littelfuse
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Littelfuse | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-On | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPDT, SPDT | |
| Length | 12.7mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 1000 | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 65°C | |
| Actuator Material | Nylon | |
| Sélectionner tout | ||
|---|---|---|
Marque Littelfuse | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation (On)-On | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPDT, SPDT | ||
Length 12.7mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS Compliant | ||
Series 1000 | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 65°C | ||
Actuator Material Nylon | ||
- Pays d'origine :
- VN
The TE Connectivity Miniature slide switch is engineered for versatile applications, ensuring reliability in compact spaces. With its refined design, it boasts a robust construction, ideal for enhancing the functionality of electronic devices. This switch features an epoxy terminal seal, making it compatible with various PCB cleaning processes, ensuring durability and longevity in performance. Its dual-pole configuration provides intuitive control options, offering users seamless connectivity and operation. The switch is expertly crafted to withstand demanding environments while maintaining electrical integrity, making it a smart choice for test and measurement equipment, telecommunications, and consumer electronics alike.
Designed for easy mounting in both panel and PCB configurations
Epoxy terminal seal ensures protection against contaminants
Supports a range of actuators for diverse product configurations
Maintains operational reliability across various temperature ranges
Offers multiple termination options to fit specific design needs
Constructed to endure extensive electrical life cycles enhancing durability
Liens connexes
- C & K PCB Slide Switch SPDT Latching 400mA Nylon
- Littelfuse Through Hole Slide Switch SPDT 300mA
- Littelfuse PCB Slide Switch SPDT (On)-On 6A Nylon
- Littelfuse PCB Slide Switch SPDT (On)-None-On 6A Nylon
- Littelfuse Through Hole Slide Switch SPST (On)-None-(On) 3A Nylon
- Littelfuse Through Hole Slide Switch SPDT EDGE GPRS 100mA
- Littelfuse Through Hole Slide Switch SPDT Maintained 6A Polyamide 66
- C & K Through Hole Slide Switch SPDT On-Off 20mA Nylon
