MOXA Device Server 1, 921.6 kbps Baud Rate

Sous-total (1 unité)*

282,64 €

(TVA exclue)

341,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 3 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 2 unité(s) expédiée(s) à partir du 07 décembre 2026
  • Plus 2 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +282,64 €

*Prix donné à titre indicatif

N° de stock RS:
255-2572
Numéro d'article Distrelec:
300-27-604
Référence fabricant:
NPort 5110A-T
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Nominal Supply Voltage

12 V

Number of Ports

1

Minimum Operating Temperature

-40°C

Connection Port

10/100 Base-Tx Ethernet

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 61000-4-11, UL 60950-1, IEC 61000-4-5, FCC Part 15B Class B, EN 55032/24, IEC 61000-4-8, RoHS, WEEE, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-3, CISPR 32

Maximum Baud Rate

921.6kbps

Pays d'origine :
TW

MOXA Device Server, 1 Port, 12V Nominal Supply Voltage - NPort 5110A-T


This device server converts a single serial interface to Ethernet for industrial networks, enabling legacy equipment to communicate over 10/100Base-Tx links. It is intended for automation and control environments where a compact serial-to-TCP/IP gateway is needed and supports common Windows platforms for integration into existing software stacks.

Features and Benefits:


• 1-port serial to Ethernet converter enables simple legacy device networking
• 10/100 Ethernet interface reduces network latency and bandwidth constraints
• Maximum serial throughput 921.6kbps supports high-speed data exchange
• Wide operating range from -40 to 75°C allows use in harsh environments
• Compliance with multiple immunity standards provides high surge immunity
• Nominal 12V supply simplifies integration with standard control power

Applications


• Suitable for connecting RS-232 instruments to TCP/IP SCADA systems
• Ideal for retrofit of serial sensors into Ethernet-based automation
• Used with factory PCs running Windows XP to 11 for legacy application support
• Can be used for remote serial equipment monitoring over industrial LANs

Which serial protocol is supported for device connectivity?


The unit provides an RS-232 interface to present serial data over TCP/IP for serial device integration.

What operating systems will allow native management and configuration?


It is compatible with Windows releases from XP through 11 for administration and driver support.

How does the product cope with electromagnetic disturbances on site?


It meets several IEC and CISPR immunity standards including IEC 61000-4-5, IEC 61000-4-4 and IEC 61000-4-2 to reduce effects of surges, transients and electrostatic discharge.

What mounting and power options are expected in control cabinets?


The device runs from a nominal 12V supply and is suitable for standard cabinet power configurations common in automation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.