MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Sous-total (1 unité)*

212,26 €

(TVA exclue)

256,83 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 24 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 6 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 17 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +212,26 €

*Prix donné à titre indicatif

N° de stock RS:
255-2002
Numéro d'article Distrelec:
125-73-469
Référence fabricant:
NPort 5130A
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Nominal Supply Voltage

12/48 V

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

RS232, RJ45, DB9 Male

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

Pays d'origine :
TW

MOXA Serial Device Server, 1 Port, 12/48V Nominal Supply Voltage - NPort 5130A


This serial device server provides a compact solution to connect a single serial peripheral to a network, enabling serial-to-LAN communication in industrial environments. It accepts RS232 signals via a DB9 male connector and offers an RJ45 Ethernet interface for network integration. The unit is powered from a 12/48V supply and is intended for systems running a broad range of Windows operating systems from XP through 11.

Features and Benefits:


• Single?port serial connectivity supports one RS232 device
• 921.6 kbps maximum baud rate enables high?speed data transfer
• DB9 male interface simplifies connection to legacy equipment
• RJ45 port allows straightforward Ethernet integration
• Operates reliably between 0 to 60 °C for harsh site conditions
• Compatible with Windows XP to 11 for legacy and modern PCs

Applications


• Suitable for integrating PLCs with corporate networks
• Ideal for remote serial instrument monitoring over LAN
• Used for serial barcode scanner networking in manufacturing
• Can be used for SCADA telemetry linking legacy devices
• Suitable for connecting test rigs to laboratory PCs

What power options are supported for installation flexibility?


It accepts a nominal supply voltage of 12/48 V, allowing choice of common industrial DC sources.

Which serial standard does it support and how is the connector presented?


The device implements RS232 signalling and exposes a DB9 male connector for direct serial cabling.

What operating temperature range should be observed during deployment?


Expect normal operation within a 0 to 60 °C ambient temperature window.

How does it integrate with existing Windows?based control stations?


It is designed to be compatible with Windows XP through Windows 11, permitting use with a wide range of Windows systems.

How many serial ports are available for device connections?


The unit provides a single serial port for one?to?network conversion.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.