MOXA Device Server 4, 921.6 kbps Baud Rate

Sous-total (1 unité)*

844,79 €

(TVA exclue)

1 022,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 34 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 9 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 7 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +844,79 €

*Prix donné à titre indicatif

N° de stock RS:
255-2595
Numéro d'article Distrelec:
300-27-610
Référence fabricant:
NPort 5450
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

UL 60950-1, FCC Part 15B Class B, EN 60601-1-2 Class B, IEC 61000-4-3, IEC 61000-4-6, EN 55032/24, CISPR 32, EN 55011, IEC 61000-4-8, IEC 61000-4-5, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-4

Maximum Baud Rate

921.6kbps

Pays d'origine :
TW

MOXA Device Server, 4 Ports, 10/100 Base-Tx Ethernet Connection Port - NPort 5450


This device server converts multiple serial connections to Ethernet for integration into wired networks. It is intended for industrial and medical environments where serial equipment must be accessed over 10/100Base-TX networks. The unit supports a broad range of Windows operating systems and is specified to function across common ambient temperatures encountered in control cabinets and clinical settings.

Features and Benefits:


• Four serial ports supporting varied serial topologies for multi-device connectivity
• 10/100Base-TX Ethernet port for straightforward network integration
• 12V nominal supply facilitates simple power sourcing in control racks
• Maximum data rate 921.6 kbps to support high-speed serial traffic
• Operating range 0°C to 55°C to suit typical indoor industrial environments
• Meets multiple EMC and safety standards for regulated installations

Applications


• Suitable for connecting legacy serial instrumentation to factory LANs
• Ideal for remote access to RS-232/422/485 field devices over Ethernet
• Used with clinical monitoring equipment requiring electromagnetic controls
• Can be used for SCADA serial device consolidation in automation cabinets

Which operating systems can I use to manage the unit?


It is compatible with a range of Windows releases including Windows 11, Windows 10, Windows 8.1, Windows 8, Windows 7, Vista, XP, ME, 98 and 95 for configuration and management utilities.

What approvals indicate suitability for installations with electromagnetic sensitivity?


The device holds compliance with EN 60601-1-2 and several IEC and EN EMC standards covering radiated and conducted immunity and emissions for environments with stringent electromagnetic requirements.

How does the unit cope with transient electrical disturbances?


It is designed and tested against transient and surge standards such as IEC 61000-4-5 and IEC 61000-4-4 to maintain communication during common electrical disturbances.

What certification relates to electrical safety for equipment racks?


The unit conforms to UL 60950-1 which addresses safety requirements for information technology equipment used in installations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.