MOXA Serial Device Server 16, 921.6 kbps Baud Rate

Sous-total (1 unité)*

2 224,70 €

(TVA exclue)

2 691,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2 224,70 €

*Prix donné à titre indicatif

N° de stock RS:
255-2015
Référence fabricant:
NPort 5650-16-T
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

100 → 240 V ac, 88 → 300 V dc, ±48 V dc

Operating System

Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Windows 95/98/ME/NT/2000, Windows XP

Number of Ports

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Standards/Approvals

EN 55011: 2007+A2: 2007 Class A (Group 1), FCC Part 15B Class A, IEC 61000-4-11, IEC 61000-4-8, UL 60950-1, EN 55032/24, EN 60601-1-2: 2007, IEC 61000-4-6, CISPR 32, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2

Maximum Baud Rate

921.6kbps

Pays d'origine :
TW

MOXA Serial Device Server, 16 Ports, 100 to 240V AC Nominal Supply Voltage - NPort 5650-16-T


This serial device server provides a means to connect multiple serial pieces of equipment to Ethernet networks in industrial environments. Designed for multi?port serial?to?Ethernet conversion, it supports deployment where continuous networked serial communications are required and operates across a wide supply?voltage range for versatile installation options.

Features and Benefits:


• Sixteen serial ports enable consolidation of many devices on one gateway
• Supports serial link speeds up to 921.6 kbps for fast data transfer
• Operates from -40 to 75°C for use in extreme temperature conditions
• Accepts 100 to 240 VAC or 88 to 300 VDC for redundant power arrangements
• RJ45 Ethernet interface simplifies integration into existing networks
• Meets multiple EMC and safety standards for industrial environments

Applications


• Suitable for connecting factory PLCs to Ethernet?based SCADA systems
• Ideal for telemetry in energy or utility substations with harsh climates
• Used for consolidating RS?232/422/485 instrumentation onto IP networks
• Can be used for serial peripheral networking in transportation control systems

Which operating systems can interact with this unit for device management?


It is compatible with a range of Windows platforms including Windows 95/98/ME/NT/2000, Windows XP and x64 editions from Windows Server 2008 R2 through Windows Server 2019 for management and driver support.

What environmental conditions can it withstand during continuous operation?


The unit operates across an ambient temperature range from -40 to 75°C, allowing continuous operation in both cold and elevated?temperature sites.

How is electrical input flexibility achieved for field installations?


The product accepts nominal supplies of 100 to 240 VAC and a wide DC input window of 88 to 300 V, plus ±48V DC, enabling connection to standard AC mains or varied DC sources for redundancy.

What approvals indicate suitability for electromagnetic environments?


It conforms to several EMC and safety standards including EN 55011, FCC Part 15B Class A, IEC 61000 series tests, EN 55032/24 and EN 60601?1?2, demonstrating adherence to industrial emissions and immunity requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.