EPIC H-B Heavy Duty Power Connector Hood, 24 Contacts, PG13.5 Thread, Side Entry

Offre groupée disponible

Sous-total (1 unité)*

20,94 €

(TVA exclue)

25,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Dernier stock RS
  • 32 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • 40 unité(s) finale(s) expédiée(s) à partir du 27 janvier 2026
Unité
Prix par unité
1 - 920,94 €
10 - 2420,10 €
25 - 4919,29 €
50 +18,43 €

*Prix donné à titre indicatif

N° de stock RS:
448-698
Référence fabricant:
10012000+12.9543
Fabricant:
EPIC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EPIC

Series

H-B

Type

Connector Hood

Number of Contacts

24

Thread Size

PG13.5

Body Orientation

Side Entry

Pole Format

24P+E

Current Rating

16A

Voltage Rating

440 V ac

Gender

Female, Male

Pays d'origine :
DE

H-BE/H-DD Hoods and Cable Glands. PG and Metric versions


From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.

Available in this Range


• Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
• Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
• Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
• Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
• Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
• Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
• Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
• Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
• Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
• Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
• Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
• Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland

Approvals

UL listed, CSA certified, SEV


H-BE / H-DD Hoods & Housings


HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.


Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts


These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.

Liens connexes