EPIC H-BE Range Heavy Duty Power Connector Hood 2
- N° de stock RS:
- 243-6186
- Référence fabricant:
- 10121000+12954500
- Fabricant:
- EPIC
Visuel non contractuel
Offre groupée disponible
Sous-total (1 unité)*
13,95 €
(TVA exclue)
16,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 3 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 9 | 13,95 € |
| 10 - 24 | 13,40 € |
| 25 - 49 | 12,87 € |
| 50 + | 12,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-6186
- Référence fabricant:
- 10121000+12954500
- Fabricant:
- EPIC
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
| Marque | EPIC | |
| Series | H-BE | |
| Product Type | Heavy Duty Power Connector Hood | |
| Sub Type | Connector Hood | |
| Locking Type | 2 Lever | |
| Mount Type | Connector Hood | |
| Body Material | Aluminium Alloy | |
| Pole Format | 24+E | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Thread Size | PG21 | |
| Number of Levers | 2 | |
| Sélectionner tout | ||
|---|---|---|
Marque EPIC | ||
Series H-BE | ||
Product Type Heavy Duty Power Connector Hood | ||
Sub Type Connector Hood | ||
Locking Type 2 Lever | ||
Mount Type Connector Hood | ||
Body Material Aluminium Alloy | ||
Pole Format 24+E | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Thread Size PG21 | ||
Number of Levers 2 | ||
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Available in this Range
• Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
• Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
• Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
• Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
• Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
• Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
• Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
• Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
• Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
• Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
• Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
• Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Approvals
UL listed, CSA certified, SEV
Liens connexes
- EPIC H-BE Range Heavy Duty Power Connector Hood 1
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC Heavy Duty Power Connector 16 A, 440 V
- EPIC H-A Range Heavy Duty Power Connector Hood 1
- EPIC HB Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Housing 1
- EPIC H-BE Range Heavy Duty Power Connector Housing 2