Telemecanique Sensors Reflective Tape for Use with XU Series, RoHS Standard

Sous-total (1 unité)*

17,68 €

(TVA exclue)

21,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 24 unité(s) expédiée(s) à partir du 02 mars 2026
  • Plus 118 unité(s) expédiée(s) à partir du 02 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +17,68 €

*Prix donné à titre indicatif

N° de stock RS:
324-1620
Référence fabricant:
XUZB11
Fabricant:
Telemecanique Sensors
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Telemecanique Sensors

Accessory Type

Reflective Tape

For Use With

XU Series

Standards Met

RoHS

Statut RoHS : Exempté

Pays d'origine :
FR

Self Adhesive Reflector Tape


25mm Self- Adhesive Reflector tape with a 0.2mm thickness.
Available in lengths of 1m (RS 324-1591, RS 324-1620) and 5m (RS 324-1614, RS 542-4912)

Telemecanique Sensors Reflective Tape, Self-Adhesive Type, 1m Length - OsiSense XU Series - XUZB11


Need a flexible workmate for your photoelectric sensor? Stick with this reflective tape from Telemecanique Sensors. It's self-adhesive so setup couldn't be easier – simply remove the backing and apply it to a clean surface, where the reliable glue will securely fix it in place. The tape's 25mm wide, so offers plenty of reflective surface area while still being compact enough to work with small-scale equipment. It's a popular choice for polarised reflex systems.

Features & Benefits


• Supplied in a one-metre length so you can cut what you need
• Super-light 200g total weight means individual strips won't add excess strain on your system
• 0.5mm thickness bends easily for straightforward installation

Applications


• Vehicle manufacturing
• Food and beverage processing
• Packaging plants

When should I use reflective tape instead of a rigid reflector?


This product is an efficient option when you're not planning to use your photoelectric sensor setup long-term, so you don't need to invest in a permanent retroreflective solution. It's also more convenient than rigid alternatives in challenging environments where you'll regularly be repositioning or replacing the reflector module.

Liens connexes