Telemecanique Sensors, Osiris XUX Series Reflective Tape for Use with XUF, XUD, reflectors XUZ C80 or XUZ C24, sensor

Sous-total (1 unité)*

15,66 €

(TVA exclue)

18,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 32 restante(s), prêt à être expédié
  • Plus 122 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +15,66 €

*Prix donné à titre indicatif

N° de stock RS:
324-1591
Numéro d'article Distrelec:
137-59-046
Référence fabricant:
XUZB01
Fabricant:
Telemecanique Sensors
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Telemecanique Sensors

Product Type

Reflective Tape

Accessory Type

Reflective Tape

For Use With

XUF, XUD, reflectors XUZ C80 or XUZ C24, sensor type, XSA, XSZ, XUA, XUB, XUJ, XUK, XUL, XUM, XUR, XUV, XUX, XUZ

Series

Osiris XUX

Hazardous Area Certification

NO

Standards/Approvals

No

Statut RoHS : Exempté

Telemecanique Sensors Reflective Tape, For Use With XU Series Photoelectric Sensors, Adhesive Tape Type - XUZB01


Need a surface for your photoelectric sensor's beam to bounce off? Choose this 25mm-wide reflective tape from Telemecanique Sensors. It's designed to reflect infrared light back at the receiving element of your sensing devices. The receiver then pinpoints the presence, absence and distance of objects as they travel through your system. Thanks to its adhesive backing, mounting this tape is as easy as unrolling the required length and pressing the sticky side onto a flat surface. It comes in a length of 1000mm, so you'll have plenty to work with.

Features & Benefits


• Mercury-free product to reduce the risk to your health and the environment

• Total weight of 15g per roll, so it's light enough to be nearly imperceptible in your system

• Thickness of 0.2mm for a flush finish

Applications


• Materials handling industry

• Packaging sector

• Labelling equipment

• Food and beverage production

Is this tape suitable for larger-scale setups?


Yes. The sensors that this tape is compatible with have a maximum sensing distance of 100m, so it's capable of reflecting light across larger work areas.

Self Adhesive Reflector Tape


25mm Self- Adhesive Reflector tape with a 0.2mm thickness.

Available in lengths of 1m (RS 324-1591, RS 324-1620) and 5m (RS 324-1614, RS 542-4912)

Liens connexes