Norgren Pneumatic Solenoid Valve - Dump, Soft Start Up Pilot/Spring G P74F Series 24 V dc
- N° de stock RS:
- 351-7270
- Référence fabricant:
- P74F-4GC-PFA
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 unité)*
1 024,74 €
(TVA exclue)
1 239,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 1 024,74 € |
| 5 + | 992,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 351-7270
- Référence fabricant:
- P74F-4GC-PFA
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/2 in | |
| Port Type | Exhaust | |
| Connection Thread Standard | G | |
| Actuation Type | Pilot/Spring | |
| Voltage | 24 V dc | |
| Series | P74F | |
| Seal Material | Synthetic Material | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Valve Function | Dump, Soft Start Up | |
| Minimum Operating Temperature | -20°C | |
| Maximum Flow Rate | 57L/min | |
| Minimum Pilot Pressure | 3bar | |
| Maximum Pilot Pressure | 10bar | |
| Maximum Operating Temperature | 80°C | |
| Solenoid Power Consumption | 2W | |
| Hazardous Area Certification | No | |
| Length | 162mm | |
| Height | 111mm | |
| Standards/Approvals | No | |
| Width | 84 mm | |
| Electrical Connection Type | Plug | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/2 in | ||
Port Type Exhaust | ||
Connection Thread Standard G | ||
Actuation Type Pilot/Spring | ||
Voltage 24 V dc | ||
Series P74F | ||
Seal Material Synthetic Material | ||
Number of Ports 2 | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Valve Function Dump, Soft Start Up | ||
Minimum Operating Temperature -20°C | ||
Maximum Flow Rate 57L/min | ||
Minimum Pilot Pressure 3bar | ||
Maximum Pilot Pressure 10bar | ||
Maximum Operating Temperature 80°C | ||
Solenoid Power Consumption 2W | ||
Hazardous Area Certification No | ||
Length 162mm | ||
Height 111mm | ||
Standards/Approvals No | ||
Width 84 mm | ||
Electrical Connection Type Plug | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
IMI Norgren Pneumatic Solenoid Valve, Aluminium Body, 57 L/min Maximum Flow Rate - 74 Series - P74F-4GC-PFA
Get your compressed air system flowing smoothly with this pneumatic solenoid valve from IMI Norgren. You can use it to automate airflow through your pipes, with sensors passing on electrical signals to open or close the valve when needed. Because it's a soft start/dump valve, you can use it to gradually increase pressure into downstream machines or to dump air out to protect equipment against over-pressure conditions. The valve has a standard G1/2 connection thread for easy fitting, so you can get it set up in a flash.
Features & Benefits
• Can be installed inline or in modular configuration for versatility
• Aluminium body material is durable and corrosion-resistant
• Operating temperature range between -20°C and +80°C for use in harsh environments
• Maximum operating pressure of 10 bar for mid-pressure applications
• Low solenoid power consumption of 2W for energy efficiency
Applications
• Industrial automation equipment
• Automotive manufacturing
• Engineering workshops
What's the solenoid voltage of this valve?
It has a voltage of 24V, so it's suitable for use in industrial automation setups and larger vehicles.
Liens connexes
- Norgren Solenoid Pilot Valve - Solenoid/Spring ISO Star Series 24V dc
- Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 VP50 Series 24V dc
- Norgren Solenoid Pilot Valve - Pilot/Spring G 1/2 V63 Series
- Norgren Solenoid Pilot Valve - Pilot/Spring G 3/8 V62 Series
- Norgren 5/2 Solenoid Pilot Valve - Solenoid/Spring V41 Series
- Norgren 3/2 Solenoid Pilot Valve - Pilot/Spring G 3/8 V62 Series
- Norgren Proportional Control Valve - Pilot/Spring G 1/4 VP51 Series 24V
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc