Norgren Solenoid Pilot Valve - Pilot/Spring G V63 Series

Offre groupée disponible

Sous-total (1 unité)*

263,47 €

(TVA exclue)

318,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 - 4263,47 €
5 +258,22 €

*Prix donné à titre indicatif

N° de stock RS:
220-4216
Référence fabricant:
V63D5D7A-XA090
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Product Type

Solenoid Pilot Valve

Port Size

3/2 in

Port Type

Push-in

Connection Thread Standard

G

Actuation Type

Pilot/Spring

Seal Material

Nitrile Rubber (NBR)

Series

V63

Mount Type

Manifold

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

10 bar

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-10°C

Valve Function

NC

Maximum Flow Rate

4500L/min

Port Gender

Female

Minimum Pilot Pressure

3bar

Maximum Operating Temperature

50°C

Length

147mm

Height

30mm

Standards/Approvals

No

Width

40mm

Number of Positions

2

Thread Size

1/2 in

Pays d'origine :
DE

IMI Norgren Solenoid Pilot Valve, 920g Weight, G1/2 Pilot Port - V63 Series - V63D5D7A-XA090


Want to tell air when to stop and when to go? Put this solenoid pilot valve from IMI Norgren in control. As it's pilot-actuated, it uses system pressure to open and close its ports, so you get reliable function with low power consumption. With an operating pressure range of -0.9 to 16 bar and a speedy flow rate of 4500L/min, you can trust it to keep pace with heavy-duty processes.

Features & Benefits


• Performs in demanding temperatures from -10°C to +50°C

• IP65 rating means it's dustproof and withstands low-pressure water jets, so is safe to use in contaminated conditions

• Aluminium body resists corrosion for long-lasting use

• Standard G1/2 port allows quick hookup into your existing setup

• Compact dimensions of 107 (W) x 235 (L) x 76mm (H) save space in busy arrangements

Applications


• Power generation

• Water treatment facilities

• Manufacturing sector

• Food and beverage production

Does this unit need a minimum pilot pressure?


Yes, to get going, this pilot-actuated valve needs a low minimum pressure of 3 bar. Direct-acting solenoid valves, on the other hand, don't need this minimum, as they're electrically actuated.

Liens connexes