- N° de stock RS:
- 220-4199
- Référence fabricant:
- V62C4D7A-XA090
- Fabricant:
- Norgren
En cours d'approvisionnement - expédition le 21/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
109,96 €
(TVA exclue)
133,05 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 109,96 € |
5 - 9 | 107,76 € |
10 + | 105,56 € |
- N° de stock RS:
- 220-4199
- Référence fabricant:
- V62C4D7A-XA090
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
IMI Norgren Solenoid Pilot Valve, 3/2 Operation, 2600L/min Flow Rate - V62 Series - V62C4D7A-XA090
It's a breeze to direct air through your pneumatic system with this solenoid pilot valve from IMI Norgren. The spring-actuated valve uses differential pressure to open and close. Thanks to its broad operating pressure range between -0.9 and 10 bar, it's suitable for use in a wide variety of applications. NBR seals are resistant to corrosion and wear, helping to prevent leaks and maintain optimal performance. A high flow rate of 2600l/min means this valve can go with the flow in high-volume systems.
Features & Benefits
• Wide operating temperature range between -10°C and +50°C for use in harsh environments
• Aluminium baseplate for resistance to corrosion and impact
• G3/8 thread size for ease of connection to standard parts
• Light weight of 430g to place minimal strain on your equipment
• Compatible with filtered, lubricated or non-lubricated compressed air for versatility
• Aluminium baseplate for resistance to corrosion and impact
• G3/8 thread size for ease of connection to standard parts
• Light weight of 430g to place minimal strain on your equipment
• Compatible with filtered, lubricated or non-lubricated compressed air for versatility
Applications
• Automated machinery
• Construction plants
• Manufacturing equipment
• Construction plants
• Manufacturing equipment
How can I prevent ice from forming in my system?
To prevent ice formation, you'll need to use dry air when using this valve at temperatures below +2°C.
Spécifications
Attribut | Valeur |
---|---|
Function | 3/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Pilot/Spring |
Manufacturer Series | V62 |
Mounting Style | Inline |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 2600L/min |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Thread Size | 3/8in |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- N° de stock RS:
- 220-4199
- Référence fabricant:
- V62C4D7A-XA090
- Fabricant:
- Norgren