SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 10 mm

Sous-total (1 unité)*

23,77 €

(TVA exclue)

28,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +23,77 €

*Prix donné à titre indicatif

N° de stock RS:
280-9182
Référence fabricant:
AS4201F-G04-10A
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Outlet Connection Type

One-touch Fitting

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Inlet Connection Type

1/2 in R

Sub Type

Speed Controller

Inlet Connection Size

1/2 in

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Pays d'origine :
IN

SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/2 inches Inlet size, 10mm Outlet size - AS4201F-G04-10A


This pneumatic elbow threaded-to-tube adaptor provides a Compact right-angle connection between a threaded inlet and a push-in tube outlet for compressed Air systems. It is intended for installations where a threaded supply must transition to a quick-release tubing Interface in confined assemblies, facilitating directional routing and straightforward tube connection.

Features & Benefits


• Maximum operating pressure 1MPa for consistent pneumatic performance
• Proof pressure 1.5MPa to withstand short-term pressure spikes
• Operates between -5°C and 60°C for varied environmental use
• Brass and PBT construction resists wear while reducing weight
• One-touch fitting for fast tube insertion and maintenance
• Compatible with 1/2 inches R threaded supply to 10mm tubing connection

**Applications**


• Suitable for automated valve manifolds requiring angled connections
• Ideal for machine tool Air supply routing in confined spaces
• Used for pneumatic control lines in electrical cabinets
• Can be used for compressed Air distribution on assembly equipment

What inlet thread specification should be provided for installation?


The inlet accepts a 1/2 inches R threaded connection, matching standard R thread fittings for secure mounting.

How does the outlet secure tubing during dynamic operations?


The one-touch fitting grips 10mm tube with a push-in collet that holds under vibration while permitting quick release when required.

What material considerations affect chemical exposure and longevity?


The combination of brass and PBT offers resistance to common workshop atmospheres and mechanical wear, with brass providing corrosion resistance for the threaded interface.

Can it be used where pressure relief events occur?


With a proof pressure of 1.5MPa, it tolerates transient overpressures above its normal operating pressure without structural failure.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.