SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 10 mm
- N° de stock RS:
- 280-9179
- Référence fabricant:
- AS3201F-G03-10A
- Fabricant:
- SMC
Sous-total (1 unité)*
17,06 €
(TVA exclue)
20,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 17,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-9179
- Référence fabricant:
- AS3201F-G03-10A
- Fabricant:
- SMC
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
| Marque | SMC | |
| Inlet Connection Type | 3/8 in G | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 10 mm | |
| Series | AS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Inlet Connection Type 3/8 in G | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 10 mm | ||
Series AS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- Pays d'origine :
- JP
SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 3/8 inches Inlet size, 10mm Outlet size - AS3201F-G03-10A
This pneumatic elbow threaded-to-tube adaptor provides a Compact right-angle connection between a 3/8in G threaded inlet and a 10mm push-in tube outlet for fluid-power systems. It is intended for inline pneumatic control where a change of direction and a quick-release tubing Interface are required, and is suitable for general industrial automation and assembly applications.
Features & Benefits
• Brass body with PBT components for corrosion resistance and weight reduction
• Maximum operating pressure 1MPa allows moderate-pressure system use
• Proof pressure 1.5MPa offers increased safety margin under transient conditions
• Operating temperature range −5°C to 60°C supports typical workshop environments
• One-touch tube connector enables Rapid tube insertion and removal
• Maximum operating pressure 1MPa allows moderate-pressure system use
• Proof pressure 1.5MPa offers increased safety margin under transient conditions
• Operating temperature range −5°C to 60°C supports typical workshop environments
• One-touch tube connector enables Rapid tube insertion and removal
**Applications**
• Suitable for machine tool pneumatic actuation lines
• Ideal for cabinet internal Air distribution where space is limited
• Used for pick-and-place equipment pneumatic supply routing
• Can be used for assembly jigs requiring frequent tube replacement
• Ideal for cabinet internal Air distribution where space is limited
• Used for pick-and-place equipment pneumatic supply routing
• Can be used for assembly jigs requiring frequent tube replacement
What inlet thread standard does it use and why does that matter?
It uses a G-standard 3/8in inlet thread which ensures compatibility with common BSPP fittings in industrial pneumatic installations.
How does the outlet connection simplify maintenance?
The one-touch fitting accepts 10mm tubing and permits tool-free disconnection, reducing downtime during tube changes or diagnostics.
What materials contact the media and how do they affect longevity?
Fluid-contact surfaces combine brass with PBT polymer
brass provides mechanical strength while PBT resists wear where polymer parts engage the tube.
What minimal pressure is required for reliable operation?
The unit is specified to operate down to 0.1MPa, allowing function in lower-pressure actuators and control circuits.
Liens connexes
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 8 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in R R 3/8 in One-touch Fitting 12 mm
- SMC KQ2V Series Pneumatic Elbow Threaded-to-Tube Adapter G 1/8 in 6mm One Touch
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 8 mm
- SMC KQ2 Series Male G
- SMC KQB2 Series Stainless Steel Pneumatic Elbow Threaded-to-Tube Adapter G 3/8 10mm Push-in
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 6 mm