SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in R R 3/8 in One-touch Fitting 12 mm
- N° de stock RS:
- 280-9177
- Référence fabricant:
- AS3201F-03-12SA
- Fabricant:
- SMC
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 280-9177
- Référence fabricant:
- AS3201F-03-12SA
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Inlet Connection Type | 3/8 in R | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Inlet Connection Type 3/8 in R | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- Pays d'origine :
- JP
SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 3/8 inches Inlet size, 12mm Outlet size - AS3201F-03-12SA
This pneumatic elbow threaded-to-tube adaptor connects a 3/8in R threaded supply to a 12mm one-touch tubing outlet for controlled pneumatic flow in industrial systems. It is designed for integration into compressed-air installations where a Compact 90° transition from a threaded port to push-in tubing is required, and combines metal and polymer materials to suit demanding mechanical and automation environments.
Features & Benefits
• Maximum operating pressure 1 MPa ensures steady service
• Proof pressure 1.5 MPa provides margin against pressure spikes
• Operating temperature range -5°C to 60°C supports varied environments
• Brass body and PBT components resist wear and corrosion
• One-touch 12mm outlet enables Rapid tubing connection
• Designed as a speed controller pneumatic fitting for flow regulation
• Proof pressure 1.5 MPa provides margin against pressure spikes
• Operating temperature range -5°C to 60°C supports varied environments
• Brass body and PBT components resist wear and corrosion
• One-touch 12mm outlet enables Rapid tubing connection
• Designed as a speed controller pneumatic fitting for flow regulation
**Applications**
• Suitable for machine automation pneumatic control circuits
• Ideal for fitting to valves and actuators requiring 12mm tubing
• Used with pneumatic panels where threaded-to-tube transition is needed
• Can be used for speed control on cylinder exhaust lines
• Used for retrofitting existing 3/8in R ports to modern push-in systems
• Ideal for fitting to valves and actuators requiring 12mm tubing
• Used with pneumatic panels where threaded-to-tube transition is needed
• Can be used for speed control on cylinder exhaust lines
• Used for retrofitting existing 3/8in R ports to modern push-in systems
What construction materials are used and why?
The unit pairs brass for the threaded inlet with PBT polymers for the push-fit section, combining mechanical strength at the connection and lightweight corrosion-resistant properties at the tubing interface.
How does the component behave under overpressure conditions?
It is rated to withstand short-term pressures up to the proof Value of 1.5 MPa, offering a safety margin above normal operating pressure.
What connection standards does the inlet follow?
The inlet uses an R-thread standard sized for 3/8in fittings, allowing compatibility with common tapered threaded ports in industrial equipment.
How does the fitting assist with flow control tasks?
The adaptor functions as a speed controller pneumatic fitting, permitting controlled exhaust or feed rates when installed inline with actuators or control valves.
Liens connexes
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 12 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 8 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in R R 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 10 mm
- SMC AS Series One-Touch Fitting Fitting, AS3201F-03-08A
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 10 mm
- SMC KQ2 Series Male R
- SMC KQ2 Series Male R