SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm

Sous-total (1 unité)*

11,85 €

(TVA exclue)

14,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 30 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +11,85 €

*Prix donné à titre indicatif

N° de stock RS:
280-9158
Référence fabricant:
AS2201F-G01-04A
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Outlet Connection Type

One-touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

4 mm

Series

AS

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Pays d'origine :
IN

SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/8 inches Inlet Connection size, 4mm Outlet Connection size - AS2201F-G01-04A


This pneumatic elbow threaded-to-tube adaptor provides a Compact means to change a sealed threaded supply into a push-fit tube connection for pneumatic systems. It is intended for inline use where space is limited and a right-angle transition is required, connecting a small-bore threaded port to flexible tubing while operating across standard pneumatic environments.

Features & Benefits


• 1MPa maximum operating pressure supports moderate-pressure pneumatic circuits
• One-touch 4mm outlet enables Rapid tube insertion and removal
• Brass and PBT construction offers corrosion resistance and mechanical stability
• 1.5MPa proof pressure enhances transient overpressure resilience
• Operates from -5°C to 60°C for typical industrial ambient ranges

**Applications**


• Suitable for pneumatic panel connections in automation cabinets
• Ideal for routing Air to Compact actuators in machinery
• Used for replacing rigid fittings on control valve assemblies
• Can be used for laboratory pneumatic test rigs with small-bore tubing

What inlet and outlet interfaces does it accept?


The unit joins a 1/8 in threaded inlet to a push-fit 4mm tube connection using a right-angle geometry designed for straightforward mating.

How does the material selection affect installation?


The combination of metal and engineering polymer balances durability at threaded junctions with a lightweight, impact-tolerant tube connection to ease handling and reduce stress on tubing.

What pressure conditions should be avoided during use?


Continuous use above 1 MPa or exposure to pressure spikes exceeding 1.5 MPa risks compromising the sealing integrity and should be prevented.

Are there temperature limitations for typical deployments?


Ambient environments colder than -5°C or hotter than 60°C may impair seal performance or polymer properties and should be avoided.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.