TE Connectivity 2-1586 Series PCB Header, 20 Contact(s)
- N° de stock RS:
- 470-476
- Numéro d'article Distrelec:
- 304-49-479
- Référence fabricant:
- 2-1586493-0
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 470-476
- Numéro d'article Distrelec:
- 304-49-479
- Référence fabricant:
- 2-1586493-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-1586 | |
| Number of Contacts | 20 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Header | ||
Series 2-1586 | ||
Number of Contacts 20 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- CN
The TE Connectivity 20P DUAC connector is designed to meet the rigorous demands of modern electronic applications with exceptional reliability and performance. Constructed in compliance with the EU RoHS Directive 2011/65/EU, this connector features a low halogen composition, ensuring it is safe for your applications while meeting sustainability criteria. With a solder process capability reaching 265°C, it provides robust joining options for high-temperature environments. Crafted for adaptability, this connector seamlessly integrates into various configurations, offering outstanding versatility in design and component selection. The comprehensive documentation available ensures that engineers and designers have all necessary information for a successful integration process, making it an ideal choice for both new developments and legacy systems.
Designed for superior performance in a variety of applications
Low halogen construction supports environmental compliance
Accommodates high-temperature solder processes for flexibility
Supports diverse configurations catering to specific application needs
Documentation aids seamless integration into engineering projects
Liens connexes
- TE Connectivity VAL-U-LOK Series PCB Header, 20 Contact(s)
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-15860 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-6448 Series Straight Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal PCB Header 1.8 mm Pitch Shrouded
