TE Connectivity AMPMODU Series Vertical PCB PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 503-189
- Numéro d'article Distrelec:
- 304-63-885
- Référence fabricant:
- 1-2842127-0
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 87 unités)*
292,46 €
(TVA exclue)
353,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 292,46 € | 3,362 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-189
- Numéro d'article Distrelec:
- 304-63-885
- Référence fabricant:
- 1-2842127-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- Pays d'origine :
- CN
The TE Connectivity PCB Mount Header is designed for seamless vertical board-to-board applications, offering a reliable solution with its robust construction and specialist features. Tailored for efficiency, this connector supports 20 positions, ensuring optimal performance in various electronic environments. Crafted with quality in mind, the product's gold-plated terminals enhance conductivity, while the sturdy PA9T GF housing guarantees durability under high temperatures. The breakaway design allows for flexible configurations, making it ideal for space-constrained designs. Whatever your project demands, this connector provides a perfect balance of functionality and ease of integration, suitable for both commercial and industrial uses.
Ideal for space-constrained designs with a compact form factor
Breakaway design allows for versatile configurations
Gold plating improves electrical conductivity and resistance to corrosion
Constructed from high-performance PA9T GF material for enhanced durability
Operates efficiently within a wide temperature range from -40 to 125 °C
Suitable for both through-hole soldering and high-density applications
Designed for reliable board-to-board connections across various sectors
Liens connexes
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
