TE Connectivity VAL-U-LOK Series PCB Header, 20 Contact(s)
- N° de stock RS:
- 467-628
- Numéro d'article Distrelec:
- 304-58-326
- Référence fabricant:
- 2-1586491-0
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 150 unités)*
246,77 €
(TVA exclue)
298,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 246,77 € | 1,645 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-628
- Numéro d'article Distrelec:
- 304-58-326
- Référence fabricant:
- 2-1586491-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Number of Contacts | 20 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Number of Contacts 20 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- Pays d'origine :
- CN
The TE Connectivity Innovative connector solution offers an exceptional blend of reliability and versatility, designed to meet the demands of modern electronic applications. Featuring a robust construction, it ensures excellent performance in a variety of environments. The advanced design minimizes the risk of failures and maximises efficiency, making it an ideal choice for professionals in the industry. With high-performance capabilities, it supports a wide range of connections, ensuring seamless integration into existing systems. The product meets stringent compliance standards, ensuring that it aligns with contemporary regulatory requirements. Designed with ease of use in mind, it facilitates quick and straightforward installation, perfect for both seasoned experts and newcomers alike.
Robust construction ensures long-lasting performance in demanding environments
Advanced design minimises risk of electrical failures
Supports seamless integration into various systems and applications
Meets stringent compliance standards for safety and environmental regulations
Easy installation process enhances user experience and project efficiency
Versatile connector suitable for automotive, industrial, and electronic applications
Liens connexes
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 20 Way
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Board PCB Header 1 Row, Unshrouded
