Gossen Metrawatt PROFiTEST MTECH+IQ EV Basic Packet Multifunction Tester Set
- N° de stock RS:
- 260-8295
- Référence fabricant:
- M536S
- Fabricant:
- Gossen Metrawatt
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
4 481,37 €
(TVA exclue)
5 422,46 €
(TVA incluse)
- N° de stock RS:
- 260-8295
- Référence fabricant:
- M536S
- Fabricant:
- Gossen Metrawatt
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
| Marque | Gossen Metrawatt | |
| Loop Impedance Test Type | 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | |
| Automatic RCD Test | Yes | |
| Model Number p | PROFiTEST MTECH+IQ EV Basic Packet | |
| RCD Ramp Test | No | |
| Non-Tripping | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Gossen Metrawatt | ||
Loop Impedance Test Type 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | ||
Automatic RCD Test Yes | ||
Model Number p PROFiTEST MTECH+IQ EV Basic Packet | ||
RCD Ramp Test No | ||
Non-Tripping Yes | ||
- Pays d'origine :
- DE
PROFiTEST MTECH+ IQ EV Basic Packet – M536S
The PROFITEST MTECH+ IQ EV Basic Packet is a portable and user-friendly electrical safety tester designed specifically for the inspection and measurement of AC charging points for electric vehicles (EVs). It is a versatile tool that can be used to perform a variety of tests, including:
- The set can test all types of AC/DC sensitive RCDs, including those used in electric charging points. This is important because electric vehicles can produce DC leakage currents.
- Test the continuity of low impedance conductors
- Insulation resistance - this test measures the resistance between the conductors of an AC charging point to ensure that it is not electrically connected to the earth.
- Vehicle, Cable and Fault Simulation in a Single Instrument
- Testing of Wall Boxes with Permanently Attached Charging cables
The Gossen Metrawat M536 test instrument set used for testing the effectiveness of protective measures at stationary electrical installations after completion, repair or expansion, and for periodic testing.
Measuring and test sequence easy setup of the system structure or measuring and storage or report generation
Preconfigured and user programmable test sequences for testing electric systems quickly
Storage concept for up to 50,000 data records
User safety by means of PE detection when using finger contact
Preconfigured and user programmable test sequences for testing electric systems quickly
Storage concept for up to 50,000 data records
User safety by means of PE detection when using finger contact
Application
The test instrument set is suitable for testing stationary electrical installations, such as wall boxes, charging points and charging stations.
Liens connexes
- Gossen Metrawatt Z506H Profitest Clip
- Gossen Metrawatt Z506Z HV-P Profitest Prime
- Gossen Metrawatt PROFITEST REMOTE Multifunction Tester 300V With RS232
- Gossen Metrawatt PROFiTEST PRIME Multifunction Tester 50V With USB
- Gossen Metrawatt PROFITEST EMOBILITY Multifunction Tester 50V With Bluetooth
- Gossen Metrawatt Z503A, For Use With PROFITEST Series
- Gossen Metrawatt GTZ3604000R0001, For Use With PROFITEST Series
- Gossen Metrawatt XTRA IQ Master Package Multifunction Tester