ROHM, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J8
- N° de stock RS:
- 255-7666
- Référence fabricant:
- BD62130AEFJ-E2
- Fabricant:
- ROHM
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 255-7666
- Référence fabricant:
- BD62130AEFJ-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 3A | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.9mm | |
| Height | 1mm | |
| Series | BD62130AEFJ | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Supply Current | 1.4mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 3A | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.9mm | ||
Height 1mm | ||
Series BD62130AEFJ | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Supply Current 1.4mA | ||
Automotive Standard No | ||
The ROHM DC brush motor driver is a built-in 1 channel H bridge motor driver for DC brush motors. This driver can drive high efficiency by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability.
Single power supply input (rated voltage of 36 V)
Rated output current (peak): 3.0 A (4.0 A)
Low ON-resistance DMOS output
Direct PWM control
Drive DC brush motor
Built-in logic input pull-down resistor
Cross-conduction prevention circuit
Thermal Shutdown