ROHM BD62110JEFJ-E2, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J8
- N° de stock RS:
- 261-9270
- Référence fabricant:
- BD62110JEFJ-E2
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 261-9270
- Référence fabricant:
- BD62110JEFJ-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Mount Type | PCB | |
| Package Type | HTSOP-J8 | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BD62110JEFJ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Mount Type PCB | ||
Package Type HTSOP-J8 | ||
Output Current 2A | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series BD62110JEFJ | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Motor drivers are a built-in 1 channel H-bridge motor driver for DC brush motors. This driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. The operating temperature ranges from -25°C to 85°C. This drivers are used in multi-function printer, laser printer, photo printer, fax, etc.
Low on-resistance DMOS output
Built-in logic input pull-down resistor
Thermal shutdown circuit
Cross-conduction prevention circuit