ROHM BD62120JEFJ-E2, Brushless Motor Driver IC 8-Pin, HTSOP-J8
- N° de stock RS:
- 264-583
- Référence fabricant:
- BD62120JEFJ-E2
- Fabricant:
- ROHM
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 5 unités)*
8,40 €
(TVA exclue)
10,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 135 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 5 - 45 | 1,68 € | 8,40 € |
| 50 - 95 | 1,596 € | 7,98 € |
| 100 - 495 | 1,478 € | 7,39 € |
| 500 - 995 | 1,36 € | 6,80 € |
| 1000 + | 1,312 € | 6,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 264-583
- Référence fabricant:
- BD62120JEFJ-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Circular | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 8V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BD62120 | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Circular | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 2A | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 8V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series BD62120 | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 6mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
The ROHM 36V 1-channel DC brush motor driver features a built-in H-bridge design and the driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. This IC uses different production line against series model for the purpose of improving production efficiency. We recommend using this IC for your new development. Electric characteristics noted in Datasheet does not differ between Production Line. In addition, the data is disclosed for documents and design models unless otherwise specified.
Built-in logic input pull-down resistor
Cross-conduction Prevention Circuit
Thermal Shutdown Circuit
Over-current Protection Circuit
Under Voltage Lock out Circuit
Over Voltage Lock out Circuit