Infineon IPD N-Channel MOSFET, 143 A, 40 V Enhancement, 3-Pin TO-252 IPD023N04NF2SATMA1
- N° de stock RS:
- 262-5860
- Référence fabricant:
- IPD023N04NF2SATMA1
- Fabricant:
- Infineon
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 262-5860
- Référence fabricant:
- IPD023N04NF2SATMA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 143A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 143A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.
Pb-free lead plating
RoHS compliant
Halogen free according to IEC61249-2-21
Liens connexes
- Infineon IPD N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD023N04NF2SATMA1
- Infineon IPD N-Channel MOSFET 650 V Enhancement TO-252 IPD60R280PFD7SAUMA1
- Infineon IPD N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S4L04ATMA1
- Infineon IPD N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD029N04NF2SATMA1
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement TO-252 IPD85P04P407ATMA2
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD50N08S413ATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD028N06NF2SATMA1