Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 6A, 250 V, SPDT, IP40

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
205-6095
Référence fabricant:
ZM160C20A01
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

PCB Terminal

Switch Contact Current

6A

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Microswitch Type

Subminiature

Contact AC Voltage

250V

Series

ZM1

Depth

10.2mm

Width

6.4mm

Length

19.8mm

Mechanical Life

1000000min

Hazardous Area Certification

No

Standards/Approvals

UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE

Pays d'origine :
CN

Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C20A01


This micro switch is a Compact electromechanical device designed to detect mechanical movement and provide a single-pole changeover signal for control and safety circuits. It is intended for installation on printed circuit boards where a precise pin-plunger actuator translates motion into an electrical response, operating across a wide temperature range for industrial and electronics applications.

Features and Benefits:


• Pin-plunger actuator for accurate, repeatable actuation and control
• PCB Terminal simplifies mounting and reduces assembly time
• Switch contacts rated 6A enabling moderate-current switching tasks
• Operable from -40°C to 125°C for varied thermal environments
• Mechanical endurance specified at 400 cycles for short-cycle testing
• IP40 protection suited to indoor industrial locations

Applications


• Suitable for position sensing in automated assembly equipment
• Ideal for door and cover detection in electrical enclosures
• Used with control panels requiring Compact tactile switching
• Can be used for limit sensing in small electromechanical devices
• Suitable for test rigs where temperature extremes occur

What contact arrangement does it provide and why is that useful?


It offers a single-pole changeover contact configuration, which allows one input to be switched between two outputs for simple control logic or safety interlocks.

Which safety and conformity standards are met for regulatory acceptance?


It conforms to multiple recognised standards including UL and ENEC as referenced to IEC 61058-1, and other regional approvals relevant to professional installations.

How is the actuator type advantageous for PCB-mounted designs?


The pin-plunger format provides a small footprint and a direct linear travel, enabling precise actuation when paired with mechanical linkages or cam surfaces on a PCB assembly.

What environmental constraint should installers consider regarding ingress protection?


With an IP40 rating, it is protected against large solid objects but not against water, installation in sheltered or indoor environments is therefore recommended.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.