NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP IPS TFT LCD Colour Display / Touch Screen, 4.3in, 800 x

Offre groupée disponible

Sous-total (1 unité)*

72,93 €

(TVA exclue)

88,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 472,93 €
5 +71,11 €

*Prix donné à titre indicatif

N° de stock RS:
262-4115
Référence fabricant:
NHD-4.3-800480FT-CSXP-CTP
Fabricant:
NEWHAVEN DISPLAY INTERNATIONAL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

4.3in

Interface Type

QSPI, SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

95.44 x 54.2mm

Supply Voltage

3.3 V

Touch Screen Type

Capacitive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

120.6 x 67.2 x 16.19mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

723cd/m²

Operating Temperature Range

-20 → 70°C

Display Type

TFT

Series

NHD

Width

67.2mm

Height

16.19mm

Viewing Area Width

54.2mm

Voltage Rating

3.3V

Power Supply Included

No

Pays d'origine :
CN

4.3 inch IPS EVE2 Capacitive TFT


This 800X480 high resolution LCD TFT is an IPS display offering superior viewing angles, contrast ratios, and color representation. The 24-bit true color Liquid Crystal Display has a configurable LED driver with PWM, and an on-board FTDI FT813 Embedded Video Engine (EVE2). This display has 4 mounting holes, a 5-point multi-touch capacitive touch panel, and is RoHS compliant.
Newhaven Display’s 4.3” EVE2 TFT is powered by an FTDI/Bridgetek graphic engine to bring you built-in graphics operations, embedded widgets, 1MB graphics memory and more. This Human Machine Interface (HMI) display comes fully equipped with capacitive touch integration for responsive, multi-touch interaction. We designed the EVE2 TFTs to work with Serial SPI communication allowing for the use of low-cost MCUs as the system host, making this display both powerful and affordable.

The EVE2 TFT module is built with a feature-rich controller that offers an all in one solution for managing graphics, audio and touch. Portrait and landscape modes are supported, as well as multiple image formats and video playback. The built-in widgets include everything from buttons and sliders to gauges and clocks, making for a complete interactive interface right out of the box. No extra casing is required to mount this TFT either – just use the built-in mounting brackets with any standard M3 screws. Connect this module with the NHD-FT81X-SHIELD Arduino Shield (sold separately) for quick and easy setup with Arduino development boards. The EVE2 TFT module is the leading-edge solution for HMI displays in any application.

Built in scalable fonts
Five point multi touch capacitive touch panel
ROHS compliant
3M brightness enhancement film

Liens connexes