4D Systems 4DLCD-28320240-CTP-IPS TFT LCD Colour Display, 2.8in, 240 x 320pixels

Bulk discount available

Subtotal (1 unit)*

30,86 €

(exc. VAT)

37,34 €

(inc. VAT)

Add to Basket
Select or type quantity
Temporairement en rupture de stock
  • 12 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 - 930,86 €
10 - 2428,42 €
25 - 4927,70 €
50 +27,01 €

*price indicative

RS Stock No.:
205-8690
Mfr. Part No.:
4DLCD-28320240-CTP-IPS
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Marque

4D Systems

Diagonal Display Size

2.8in

Resolution

240 x 320pixels

Viewing Area Dimensions

43 x 58mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D System 4DLCD-28320240-IPS is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour IPSTFT-LCD panel, driver IC, FPC and a back light unit.

The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.

Related links