4D Systems 4DLCD-50800480-CTP-CLB-IPS TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
230-9325
Référence fabricant:
4DLCD-50800480-CTP-CLB-IPS
Fabricant:
4D Systems
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

4D Systems

Diagonal Display Size

5in

Interface Type

24-bit

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8mm

Supply Voltage

3.3 V

Touch Screen Type

Capacitive

Backlight Type

LED

Display Mode

Transmissive

Dimensions

140.70 x 93.83 x 4.54mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

540cd/m²

Viewing Area Width

108mm

Display Type

LCD TFT

Series

4DLCD

Viewing Area Height

64.8mm

Contrast Ratio

1000

Voltage Rating

3.3V

Operating Temperature Range

-20 → +70°C

Number of Colours

16.7 Million

Width

140.7mm

Height

93.83mm

Power Supply Included

No

Current Rating

40mA

Response Time

10ms

Standards Met

CE, RoHS Compliant

Depth

4.54mm

The 4D Systems color active-matrix LCD module incorporating amorphous silicon TFT IPS (Thin Film Transistor). It is composed of a color IPSTFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 800x480 pixels. This is a Raw TFT Display, it features no processor and cannot be programmed directly. It needs to be coupled with a Processor and circuitry capable of driving this type of display. For complete modules ready to go, please refer to our Intelligent Display Module products.

RoHS compliant
LED backlight
Operating temperature range from -20 to +70°C
Capacitive Touch Panel with Cover Lens Bezel

Liens connexes