Cherry DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set, QWERTY (UK), Black

Sous-total (1 unité)*

151,05 €

(TVA exclue)

182,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +151,05 €

*Prix donné à titre indicatif

N° de stock RS:
281-9283
Référence fabricant:
JD-9500GB-2
Fabricant:
Cherry
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Cherry

Product Type

Keyboard & Mouse Set

Model Number

DW 9500 SLIM

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Connection Type

2.4 GHz Wireless, Bluetooth 4.2

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

6

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Tracking Technology

PixArt

Mouse Buttons

6

Colour

Black

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Keyboard Height

440mm

Keyboard Depth

15mm

Keyboard Width

130mm

Statut RoHS : Exempté

Pays d'origine :
CN

Cherry Keyboard & Mouse Set, 440mm Keyboard Height, 15mm Keyboard Depth - JD-9500GB-2


This keyboard and mouse set provides a wireless input solution for Windows environments, combining an ergonomic QWERTY keyboard with a multi-button mouse. It operates via 2.4 GHz radio or Bluetooth 4.2, offering flexible pairing options for desktop and portable systems. The set is supplied in black and conforms to recognised certification standards for use in regulated contexts.

Features and Benefits:


• 105-key layout enables comprehensive input for productivity
• Six multimedia keys provide quick access to common controls
• Six-button PixArt mouse delivers precise pointer control
• 2.4 GHz wireless link offers stable, low-latency connectivity
• Bluetooth 4.2 mode allows simultaneous device pairing
• Industrial-grade construction supports continuous operation

Applications


• Suitable for office workstations running Windows
• Ideal for multi-device desks requiring dual connectivity
• Used with conference-room systems needing quick switching
• Can be used for data-entry tasks requiring many keys
• Used for environments where certified hardware is required

Which operating systems are supported?


It is designed for use with Windows and provides appropriate input compatibility.

How does the mouse achieve accurate tracking?


The mouse uses a PixArt sensor and six-button control for precise cursor movements.

Are both wireless modes available concurrently?


The device supports 2.4 GHz and Bluetooth 4.2 as selectable connection methods for flexible pairing.

What certifications does the set carry?


It holds FCC, CE, RoHS, UKCA and BQB approvals for regulated deployment.

Does the keyboard include a built-in USB hub?


There is no built-in USB hub included with this set.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.