Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set, QWERTY (UK), Black

Sous-total (1 unité)*

145,00 €

(TVA exclue)

175,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +145,00 €

*Prix donné à titre indicatif

N° de stock RS:
281-9279
Numéro d'article Distrelec:
303-75-175
Référence fabricant:
JD-9100GB-2
Fabricant:
Cherry
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Cherry

Model Number

DW 9100 SLIM

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows

Keyboard Type

Ergonomic

Connection Type

2.4 GHz Wireless, Bluetooth 4.2

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

6

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Mouse Buttons

6

Colour

Black

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Keyboard Height

440mm

Keyboard Depth

15mm

Keyboard Width

130mm

Statut RoHS : Exempté

Pays d'origine :
CN

Cherry Keyboard & Mouse Set, 440mm Keyboard Height, 15mm Keyboard Depth - JD-9100GB-2


This keyboard & mouse set provides a wireless input solution for Windows environments, combining an ergonomic UK QWERTY keyboard with a six-button optical mouse and dual radio links for flexible connectivity. It is designed for industrial-grade use and meets multiple international standards, making it suitable for professional settings that require both Bluetooth and 2.4GHz wireless operation.

Features and Benefits:


• 105 normal keys deliver full standard key coverage and functionality
• 6 multimedia keys enable quick access to audio and media controls
• Bluetooth 4.2 offers low-energy wireless pairing with compatible hosts
• 2.4GHz wireless link provides a cable-free connection option
• Optical tracking supports precise cursor movement for detailed tasks
• Industrial-grade construction supports continuous professional use

Applications


• Suitable for office PCs running Windows operating systems
• Used with conference-room systems requiring quick pairing
• Ideal for production-floor stations needing robust input devices
• Used for remote-control workstations with wireless constraints
• Suitable for training suites where multimedia controls are needed

Which wireless methods can I use to connect this set?


It supports both Bluetooth 4.2 and a 2.4GHz wireless connection for versatile pairing.

How many mouse controls are available for application shortcuts?


The mouse includes six buttons to map to functions or macros in supported software.

Is the keyboard layout compatible with UK typing standards?


The keyboard uses a UK QWERTY layout with 105 standard keys appropriate for UK input conventions.

What approvals and certifications does the set carry?


The product holds BQB, CE, China RoHS, UKCA, Windows Hardware Compatibility and FCC approvals.

Can this set be considered suitable for continuous professional use?


It is specified as industrial grade and intended for environments requiring sustained operation.

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.