Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set, QWERTY (EU), Black

Sous-total (1 unité)*

145,00 €

(TVA exclue)

175,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +145,00 €

*Prix donné à titre indicatif

N° de stock RS:
281-9275
Numéro d'article Distrelec:
303-14-172
Référence fabricant:
JD-9100EU-2
Fabricant:
Cherry
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Cherry

Model Number

DW 9100 SLIM

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows

Keyboard Type

Ergonomic

Keyboard Layout

QWERTY (EU)

Connection Type

2.4 GHz Wireless, Bluetooth 4.2

Normal Keys

105

Multimedia Keys

6

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Industrial Grade

Yes

Mouse Buttons

6

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Colour

Black

Keyboard Width

130mm

Keyboard Depth

15mm

Keyboard Height

440mm

Statut RoHS : Exempté

Pays d'origine :
CN

Cherry Keyboard & Mouse Set, 440mm Keyboard Height, 15mm Keyboard Depth - JD-9100EU-2


This keyboard & mouse set provides a wireless input solution for Windows environments, combining an ergonomic QWERTY keyboard and an optical mouse that operate without cables. It supports both 2.4GHz radio and Bluetooth4.2 connections, and is supplied in black for a discreet workplace appearance. The design is suitable for industrial contexts where wireless operation and standards approvals are required.

Features and Benefits:


• 105 normal keys provide comprehensive input for extended tasks
• Six multimedia keys enable quick access to common controls
• Optical tracking delivers precise pointer movement for accuracy
• Dual-mode 2.4GHz and Bluetooth4.2 allow flexible connectivity
• Industrial grade construction supports demanding usage scenarios
• Wireless mouse with six buttons offers expanded control options

Applications


• Suitable for Windows office productivity and data entry work
• Ideal for control-room stations needing wireless connectivity
• Used with laptops that require both Bluetooth and 2.4GHz links
• Can be used for multimedia operation and presentation control
• Appropriate for industrial operator consoles needing robust peripherals

Which operating systems will the peripherals work with?


They are designed to operate with Windows-based systems.

What certification and approvals accompany the set?


Certifications include BQB, CE, China RoHS, UKCA and FCC.

How is layout and key count arranged on the keyboard?


The keyboard uses a QWERTY EU layout and contains 105 standard keys.

What are the connection options for pairing devices?


You can connect via 2.4GHz wireless or Bluetooth4.2.

Does the mouse include Advanced button options for workflows?


Yes, the mouse provides six buttons to expand input functionality.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.