TE Connectivity 990 μm Pitch LGA Surface Prototyping IC Socket
- N° de stock RS:
- 185-8692
- Référence fabricant:
- 2299804-3
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 185-8692
- Référence fabricant:
- 2299804-3
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | Prototyping Socket | |
| Package Type | LGA | |
| Current | 500mA | |
| Pitch | 990μm | |
| Orientation | Straight | |
| Contact Material | Stainless Steel | |
| Contact Plating | Gold | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Series | 2299804 | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type Prototyping Socket | ||
Package Type LGA | ||
Current 500mA | ||
Pitch 990μm | ||
Orientation Straight | ||
Contact Material Stainless Steel | ||
Contact Plating Gold | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Series 2299804 | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
TE Connectivitys (TE) new LGA 3647 socket solution meets the next-generation designs of Intels new CPU processors for higher performance and better system scaling. As one of a limited number of suppliers of this technology, TE is your dependable socket partner to support current and future Intel CPU processor designs.
Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
APPLICATIONS
Servers
Data Centers
High Performance Computing (HPC)
Liens connexes
- TE Connectivity 990 μm Pitch LGA Surface Prototyping IC Socket
- TE Connectivity 1155 Way LGA Surface Prototyping IC Socket
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity 990 μm Pitch 3647 Way Board IC Socket
- TE Connectivity 990 μm Pitch Tray Socket
- TE Connectivity 930 μm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity 990 μm Pitch Tray Test Socket
- Yamaichi 500 μm Pitch 100 Way QFP Surface Prototyping IC Socket