Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- N° de stock RS:
- 262-9718
- Référence fabricant:
- TS256GMTE712A-I
- Fabricant:
- Transcend
Pénurie d'approvisionnement
En raison d'une pénurie d'approvisionnement mondial, nous ne savons pas quand ce produit sera à nouveau en stock.
- N° de stock RS:
- 262-9718
- Référence fabricant:
- TS256GMTE712A-I
- Fabricant:
- Transcend
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
| Marque | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Model Number | MTE712A-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | AES | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Transcend | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Model Number MTE712A-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level AES | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
Statut RoHS : Exempté
Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS256GMTE712A-I
This solid state drive offers remarkable storage solutions with a capacity of 256GB. Designed in the M.2 2280 form factor, it measures 80mm x 22mm x 3.58mm and is suitable for a variety of applications in industrial settings. Equipped with advanced specifications, it ensures high performance and reliability, making it an essential component for demanding environments.
Features & Benefits
• Integrates AES 256-bit hardware encryption for data security
• Utilises PCIe Gen 4 x4 interface for exceptional transfer speeds
• Built with 112-layer 3D NAND for enhanced endurance
• Operates reliably in extreme temperatures from -40°C to 85°C
• Employs dynamic thermal throttling to maintain optimal performance
• Features anti-sulphur technology to withstand harsh conditions
Applications
• Used for high-demand data in automation systems
• Suitable for industrial computing requiring robust storage solutions
• Ideal for high-performance gaming and computing setups
• Enables reliable data storage in electrical and mechanical systems
What is the endurance rating of this product?
The drive features an endurance of 3,000 programme/erase cycles, supporting extended use in various applications without compromising reliability.
How does the temperature range affect functionality?
Operating effectively in temperatures from -40°C to 85°C ensures the drive remains functional even in extreme industrial environments, preventing overheating and potential failures.
What technology enhances data integrity and performance?
Utilising LDPC ECC (Error Correction Code) enhances data integrity by correcting errors, while the built-in DRAM cache speeds up random read and write operations.
Can this SSD be used in gaming applications?
Yes, its high-speed PCIe Gen 4 x4 interface allows for rapid file access, making it an excellent choice for internal SSD solutions in gaming setups that require fast storage.
Liens connexes
- Transcend MTE712A M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 2 TB Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD