Transcend MTE712A M.2 (2280) 256 GB Internal SSD

Sous-total (1 unité)*

399,99 €

(TVA exclue)

483,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +399,99 €

*Prix donné à titre indicatif

N° de stock RS:
262-9717
Référence fabricant:
TS256GMTE712A
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Model Number

MTE712A

Product Type

SSD

Memory Size

256GB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Encryption Level

AES

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.58mm

Length

80mm

Standards/Approvals

No

Width

22mm

Statut RoHS : Exempté

Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS256GMTE712A


This solid state drive is an advanced M.2 SSD designed for exceptional performance and durability. Boasting a compact size of 80mm x 22mm x 3.58mm, this internal SSD is equipped with 256GB of storage capacity and operates using NVMe PCIe Gen 4 x4 interface technology, ensuring rapid data transfer rates.

Features & Benefits


• Achieves sequential read speeds of up to 3,800 MB/s

• Supports AES 256-bit hardware-based full drive encryption

• Utilises 112-layer 3D NAND technology for enhanced performance

• Built-in DRAM cache boosts random access data rates

• Endures operating temperatures from -40°C to 85°C

• Anti-sulphur technology safeguards against environmental hazards

Applications


• Ideal for mission-critical in automation

• Suited for high-performance electronics requiring fast data access

• For gaming systems demanding quick load times

• Suitable for embedded solutions in industrial settings

• Utilised in environments that require an industrial-grade solution

What performance benefits does this SSD offer for gaming?


The high-speed read and write capabilities significantly reduce load times, enhancing overall gaming performance. It also supports fast data integrity checks with built-in LDPC ECC functionality to maintain data accuracy during high-load scenarios.

How does the temperature tolerance impact usage in different environments?


The wide operating temperature range of -40°C to 85°C ensures reliable performance in extreme conditions, making it suitable for industrial applications or environments subject to drastic temperature changes.

What measures does it have against environmental factors?


With anti-sulphur technology, it prevents corrosion due to sulphur exposure, ensuring longevity and reliability in environments that may otherwise degrade SSD performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.