Transcend MTE712A-I M.2 (2280) 2 TB Internal SSD

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
262-9734
Référence fabricant:
TS2TMTE712A-I
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Model Number

MTE712A-I

Product Type

SSD

Sub Type

SSD

Memory Size

2TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Encryption Level

AES

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.58mm

Width

22mm

Standards/Approvals

No

Length

80mm

Statut RoHS : Exempté

Transcend SSD Hard Drive, 2TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS2TMTE712A-I


This solid state drive offers exceptional performance with a durable internal M.2 2280 design. With a capacity of 2TB and dimensions of 80mm x 22mm x 3.58mm, it is engineered for high-speed data transfer, making it suitable for a range of demanding applications in industrial settings.

Features & Benefits


• 3D NAND technology ensures enhanced data storage efficiency

• NVMe PCIe Gen 4 x 4 interface offers superior transfer speeds

• Hardware-based AES 256-bit encryption protects sensitive data

• High endurance with 3K P/E cycles for reliable operation

• Wide temperature range (-40°C to 85°C) for extreme conditions

• Built-in DRAM cache improves random read/write performance

Applications


• Ideal for automation and electronic control systems

• Suitable for data-intensive in mechanical industries

• Used for embedded and industrial computing solutions

• For high-performance storage in critical

What types of environments is this SSD suitable for?


The drive operates reliably in extreme temperature ranges from -40°C to 85°C, making it suitable for challenging industrial environments. Its anti-sulphur technology further enhances its durability, preventing failures due to environmental hazards.

How does data protection function in this SSD?


Data protection is achieved through AES 256-bit encryption, which ensures that sensitive information remains secure. Additionally, the device supports TCG Opal 2.0 standards for enhanced security compliance.

What performance benchmarks can be expected from this SSD?


Users can expect sequential read speeds of up to 3,800 MB/s and write speeds reaching 3,200 MB/s. Furthermore, it delivers impressive 4K random read/write IOPS of up to 350,000 and 330,000, respectively, ensuring excellent responsiveness for demanding applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.