Makita GN9090N/2 230 mm 2.2 kW

Sous-total (1 unité)*

181,68 €

(TVA exclue)

219,83 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 16 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +181,68 €

*Prix donné à titre indicatif

N° de stock RS:
199-011
Référence fabricant:
GN9090N/2
Fabricant:
Makita
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Makita

Disc Size

230mm

Product Type

Angle Grinder

Speed

6600rpm

Voltage

240V

Power Rating

2.2kW

Model Number

GN9090N/2

Standards/Approvals

No

Pays d'origine :
CN

Makita Angle Grinder, 230mm Disc size, 2200W Power - GN9090N/2


This angle grinder is a robust power tool designed for a variety of applications in industrial settings. It features a 230mm disc size, capable of handling demanding tasks with ease. The corded design ensures a continuous power supply, while the tool operates at an impressive speed of 6600 rpm. With a power rating of 2200W, it is an ideal choice for those seeking efficiency in heavy-duty operations.

Features & Benefits


• Compact and lightweight design simplifies handling during use

• Double insulation enhances safety and reliability

• Large trigger switch facilitates comfortable operation

• Maximum output power of 2900W tackles tough materials

• M14 spindle thread offers compatibility with standard accessories

• High vibration level of 7.0 m/s² ensures effective surface grinding

Applications


• Used for metal grinding and cutting tasks

• Utilised in fabrication and construction industries

• Suitable for repairing metal in automotive workshops

• Ideal for surface preparation prior to painting or coating

What power requirements does this tool have?


The angle grinder operates at a standard voltage rating of 240V, making it suitable for continuous use on most work sites. This ensures that power is consistently available for demanding tasks.

How does the weight of this tool affect its usability?


Its lightweight design contributes to less user fatigue during prolonged operations, making it easier to manoeuvre and control in various work environments.

What are the noise levels associated with this angle grinder?


The sound power level is measured at 101 dB(A), which is important to consider when determining suitable hearing protection for extended use.

Which accessories are compatible with this model?


The grinder features an M14 spindle thread, allowing for compatibility with a wide range of wheels and attachments commonly used in metalwork and construction applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.