DeWALT DWE492K Brushed 230 mm 2.2 kW
- N° de stock RS:
- 827-4353
- Référence fabricant:
- DWE492K-QS
- Fabricant:
- DeWALT
Sous-total (1 unité)*
188,11 €
(TVA exclue)
227,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 188,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 827-4353
- Référence fabricant:
- DWE492K-QS
- Fabricant:
- DeWALT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Speed | 6500rpm | |
| Voltage | 240V | |
| Power Rating | 2.2kW | |
| Motor Type | Brushed | |
| Overall Length | 490mm | |
| Cable Length | 490mm | |
| Model Number | DWE492K | |
| Standards/Approvals | No | |
| Overall Height | 199mm | |
| Weight | 5.5kg | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Speed 6500rpm | ||
Voltage 240V | ||
Power Rating 2.2kW | ||
Motor Type Brushed | ||
Overall Length 490mm | ||
Cable Length 490mm | ||
Model Number DWE492K | ||
Standards/Approvals No | ||
Overall Height 199mm | ||
Weight 5.5kg | ||
- Pays d'origine :
- CN
DeWalt Angle Grinder in Kit box (DWE492K)
The DWE492K angle grinder from DeWalt is an excellent heavy-duty handheld power tool that can be used to cut, polish and remove a range of materials. The DWE492K corded angle grinder features a powerful abrasion protected motor that provides a durable power tool that can be used in a variety of applications, even under tough conditions. This grinder offers an ergonomic two-position side handle that enhances comfort and stability, allowing you to work with precision in a range of tasks. The DWE492K also includes a spindle lock and brush window to allow for brushes and discs to be changed quickly and efficiently, increasing productivity.
Features and benefits
• Heavy-duty design to accommodate a range of applications
• Abrasion protected motor enhancing durability and power
• Two-position ergonomically designed handle for enhanced comfort and control
• Replace discs quickly and efficiently via the spindle lock
• Brush window for quick brush replacement
Applications
Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:
• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers
What is included
• DeWalt DWE492K corded angle grinder
• Protective guard
• Inner and outer disc flanges
• Spanner
• Side handle
• Kit box
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
What is the voltage rating?
The DWE492K is available in either 240V or 110V.
Does this come with a box?
This DWE492K is shipped with a durable DeWalt carry case allowing you to safely store your grinder when not in use.
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
Supplied with
Protective guard, side handle, inner & outer disc flange, spanner & carry case.
Liens connexes
- DeWALT DWE492K-LX DWE Brushed 230 mm 2.2 kW
- DeWALT DWE494-QS QS Brushed 230 mm 2.2 kW
- DeWALT DWE492 Brushed 230 mm 2.2 kW
- DeWALT DWE490-QS QS Brushed 230 mm 2 kW
- DeWALT DWE496-QS Brushed 230 mm 2.6 kW
- DeWALT DWE4579-QS Brushed 230 mm 2.6 kW
- DeWALT DWE490-GB DWE490-QS Brushed 230 mm 2 kW
- DeWALT DWE Brushed 230 mm
