DeWALT DWE4347-QS Brushless DC Motor 125 mm 1.7 kW
- N° de stock RS:
- 172-582
- Référence fabricant:
- DWE4347-QS
- Fabricant:
- DeWALT
Sous-total (1 unité)*
321,07 €
(TVA exclue)
388,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 321,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-582
- Référence fabricant:
- DWE4347-QS
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 10500rpm | |
| Power Rating | 1.7kW | |
| Motor Type | Brushless DC Motor | |
| Model Number | DWE4347-QS | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 10500rpm | ||
Power Rating 1.7kW | ||
Motor Type Brushless DC Motor | ||
Model Number DWE4347-QS | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT 125mm Brushless Angle Grinder equipped with a brushless AC motor, electronic brake, and Perform and Protect technology. With features like electronic soft start, no-volt release switch, and electronic motor brake, this angle grinder ensures improved performance and efficiency in demanding applications.
Brushless motor for enhanced performance and efficiency
Electronic soft start reduces kick reaction
No-volt release switch prevents unintentional starting
Electronic motor brake provides added control
Max. Disc Diameter of 125 mm for versatile use
Perform and Protect technology for safety and durability
Power input of 1700W for reliable operation
Corded power source for continuous use
No Load Speed of 10500 Rpm for fast cutting and grinding
Liens connexes
- DeWALT DWE4369-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4357-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4117 Brushless DC Motor 125 mm 1400 W
- DeWALT DWE4997-QS Corded Brushless 1.3 kW
- DeWALT DWE4157F-QS Brushless DC Motor 115 mm 900 W
- DeWALT DCG418 Brushless DC Motor 125 mm
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
- DeWALT DWE4257-QS Brushed 125 mm 1.5 kW