Honeywell Technologies HAF Series Digital Airflow Sensor for Air, Gas, 0L/min Min, 15L/min Max

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
N° de stock RS:
201-7962
Référence fabricant:
HAFUHT0015L4AXT
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Product Type

Airflow Sensor

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0L/min

Maximum Flow Rate

15L/min

Housing Material

Glass Reinforced Thermoplastic Polymer

Maximum Pressure

13.7bar

Maximum Supply Voltage

10V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

HAF

Standards/Approvals

RoHS, ISO 9001, WEEE

Current Rating

20mA

Pays d'origine :
CN

Honeywell HAF Series Airflow Sensor, 0 to 15L/min Maximum Flow Rate, -20°C to 70°C Operating Temperature - HAFUHT0015L4AXT


This Airflow sensor monitors flow of Air and gases in industrial and laboratory systems, providing a digital output for integration with control equipment. It operates across a wide temperature range and is designed for installations where a Compact electrical supply and modest current draw are required. The device is constructed for continuous monitoring under pressurised conditions and conforms to common environmental and quality standards.

Features and Benefits:


• 0 to 15 L/min flow range enables precise low-volume measurements
• 10 V dc supply supports straightforward system integration
• -20°C to 70°C operation permits use in varied temperature environments
• 13.7 bar maximum pressure withstands pressurised gas applications
• 20 mA current rating minimises power consumption in loops

Applications


• Suitable for HVAC duct and small ventilation monitoring
• Ideal for gas sampling and laboratory flow control
• Used with closed pneumatic test rigs under pressure
• Can be used for environmental chambers requiring Compact sensors
• Suitable for integration into digital control systems

What media can the sensor measure?


It is designed to monitor both Air and other gases.

What is the housing material and its relevance?


The enclosure is MADE from glass-reinforced thermoplastic polymer which offers mechanical durability and chemical resistance for industrial settings.

Which standards and approvals does it meet?


It complies with RoHS and WEEE and is produced under ISO 9001 quality management.

What is the device type and electrical behaviour?


The unit provides a digital output and operates from a maximum 10 V dc supply while drawing up to 20 mA.

What pressure and flow operating limits should be observed?


The sensor accepts pressures up to 13.7 bar and measures flows from 0 L/min up to 15 L/min.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.