Honeywell Technologies HAF Series Digital Airflow Sensor for Air, Gas, 0L/min Min, 10L/min Max

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
N° de stock RS:
201-7958
Référence fabricant:
HAFUHM0010L4AXT
Fabricant:
Honeywell Technologies
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell Technologies

Product Type

Airflow Sensor

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0L/min

Housing Material

Glass Reinforced Thermoplastic Polymer

Maximum Flow Rate

10L/min

Connection Type

I2C

Maximum Pressure

4bar

Maximum Supply Voltage

10V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

HAF

Standards/Approvals

RoHS, 2002/95/EC

Current Rating

20mA

Pays d'origine :
CN

Honeywell HAF Series Airflow Sensor, 0 to 10L/min Flow Rate, 10V dc Maximum Supply Voltage - HAFUHM0010L4AXT


This Airflow sensor monitors volumetric flow of Air and gases in systems requiring digital feedback. It operates across a wide ambient range and communicates via an I2C interface, making it suitable for integration into control and monitoring equipment where compact, low-voltage sensing is required.

Features and Benefits:


• Digital output with I2C Interface enables simple data integration
• 0 to 10L/min range provides precise low-flow measurement
• 10Vdc maximum supply reduces power-system demands
• Rated for 20mA current supports minimal draw in OEM designs
• Withstands up to 4bar allowing use in pressurised lines

Applications


• Suitable for environmental monitoring systems
• Ideal for OEM devices requiring Compact sensor modules
• Used for gas-safety and leak-detection instrumentation
• Can be used for HVAC low-flow verification tasks
• Suitable for laboratory gas-flow control assemblies

What media can it measure?


It is specified for use with Air and other compatible gases.

What operating temperatures are supported?


It functions between -20°C and 70°C to suit varied ambient conditions.

What is the sensor housing constructed from?


The enclosure is MADE from a glass-reinforced thermoplastic polymer for structural durability.

How does the device handle regulatory material restrictions?


It conforms to RoHS requirements under Directive 2002/95/EC.

What electrical limits should be observed during installation?


Ensure supply does not exceed 10Vdc and expect a nominal current draw up to 20mA.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.