Microchip Split Gate 4 MB SPI Flash Memory 32-Pin TSOP, SST39LF040-55-4C-WHE
- N° de stock RS:
- 264-8845
- Référence fabricant:
- SST39LF040-55-4C-WHE
- Fabricant:
- Microchip
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 264-8845
- Référence fabricant:
- SST39LF040-55-4C-WHE
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 4MB | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Organisation | 5124k x 8 | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Series | SST39LF | |
| Number of Bits per Word | 8 | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Product Type Flash Memory | ||
Memory Size 4MB | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 32 | ||
Organisation 5124k x 8 | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, JEDEC | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Series SST39LF | ||
Number of Bits per Word 8 | ||
The Microchip multi purpose flash (MPF) manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39LF040 device writes (Program or Erase) with a 3.0-3.6V power supply. The device conforms to JEDEC standard pinouts for x8 memories.
Superior reliability- 100000 cycles endurance (typical)
Greater than 100 years data retention
Low power consumption
Sector erase capability– Uniform 4 Kbyte sectors
CMOS I/O compatibility
RoHS compliant
Liens connexes
- Microchip Split Gate 4 MB SPI Flash Memory 32-Pin TSOP
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin TSOP, SST39SF040-70-4C-WHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin TSOP
- Microchip Split Gate 1 MB Parallel Multi-Purpose Flash 32-Pin TSOP, SST39SF010A-70-4C-WHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP, SST39VF010-70-4I-WHE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4C-SAE
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE