Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin TSOP, SST39SF040-70-4C-WHE
- N° de stock RS:
- 264-8849
- Référence fabricant:
- SST39SF040-70-4C-WHE
- Fabricant:
- Microchip
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 264-8849
- Référence fabricant:
- SST39SF040-70-4C-WHE
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Organisation | 512K x 8 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Series | SST39SF | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 32 | ||
Organisation 512K x 8 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, JEDEC | ||
Series SST39SF | ||
Automotive Standard No | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
The Microchip CMOS multi purpose flash (MPF) manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF040 writes (Program or Erase) with a 4.5-5.5V power supply, and conforms to JEDEC standard pinouts for x8 memories.
Superior reliability- 100000 cycles endurance (typical)
Greater than 100 years data retention
TTL I/O Compatibility
Low power consumption
Sector-Erase Capability – Uniform 4 Kbyte sectors
RoHS compliant
Liens connexes
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin TSOP
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PDIP, SST39SF040-70-4C-PHE
- Microchip Split Gate 1 MB Parallel Multi-Purpose Flash 32-Pin TSOP, SST39SF010A-70-4C-WHE
- Microchip Split Gate 4 MB SPI Flash Memory 32-Pin TSOP, SST39LF040-55-4C-WHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP, SST39VF010-70-4I-WHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC