KEMET Environmental Sensor for Oil, Infrastructure Protection, Industrial, Gas, Forest Protection
- N° de stock RS:
- 205-5794
- Référence fabricant:
- USEQFCSA448100
- Fabricant:
- KEMET
Offre groupée disponible
Sous-total (1 unité)*
59,51 €
(TVA exclue)
72,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 03 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 59,51 € |
| 10 - 24 | 54,09 € |
| 25 + | 51,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 205-5794
- Référence fabricant:
- USEQFCSA448100
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Oil, Infrastructure Protection, Industrial, Gas, Forest Protection | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Width | 9.14 mm | |
| Standards/Approvals | No | |
| Series | QFC | |
| Length | 9.14mm | |
| Height | 17.3mm | |
| Weight | 650mg | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Oil, Infrastructure Protection, Industrial, Gas, Forest Protection | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Width 9.14 mm | ||
Standards/Approvals No | ||
Series QFC | ||
Length 9.14mm | ||
Height 17.3mm | ||
Weight 650mg | ||
Automotive Standard No | ||
- Pays d'origine :
- GB
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
Liens connexes
- KEMET USEQFCSA448100 Environmental Sensor for Oil Industrial Forest Protection
- KEMET Environmental Sensor for Industrial Infrastructure Protection Gas
- KEMET Environmental Sensor for Infrastructure Protection Oil Gas
- KEMET Environmental Sensor for Oil Industrial Infrastructure Protection
- KEMET Environmental Sensor for Forest Protection Infrastructure Protection Gas
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET USEQFCSA338100 Environmental Sensor for Oil Industrial Infrastructure Protection