KEMET Environmental Sensor for Infrastructure Protection, Industrial, Oil, Forest Protection, Gas

Offre groupée disponible

Sous-total (1 unité)*

51,03 €

(TVA exclue)

61,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 951,03 €
10 - 2446,39 €
25 +43,99 €

*Prix donné à titre indicatif

N° de stock RS:
205-5796
Référence fabricant:
USEQFCSA500100
Fabricant:
KEMET
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KEMET

Product Type

Environmental Sensor

Response Time

12ms

Application

Infrastructure Protection, Industrial, Oil, Forest Protection, Gas

Minimum Supply Voltage

2.7V

Power Source

Mains

Maximum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Pin Count

3

Package Type

TO-39

Maximum Operating Temperature

85°C

Length

9.14mm

Standards/Approvals

No

Width

9.14 mm

Series

QFC

Height

17.3mm

Weight

650mg

Automotive Standard

No

Pays d'origine :
GB
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.

Exceptionally high responsivity

Wide field of view, typically 100° (subject to filter band pass specification)

Rapid recovery from thermal and electrical shock (< 1 second downtime)

TO39 package

Analog output

Integrated op amp

Liens connexes