KEMET Environmental Sensor for Forest Protection, Industrial, Oil, Infrastructure Protection, Gas
- N° de stock RS:
- 205-5784
- Référence fabricant:
- USEQFCSA455100
- Fabricant:
- KEMET
Offre groupée disponible
Sous-total (1 unité)*
59,51 €
(TVA exclue)
72,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 59,51 € |
| 10 - 24 | 54,09 € |
| 25 + | 51,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 205-5784
- Référence fabricant:
- USEQFCSA455100
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Forest Protection, Industrial, Oil, Infrastructure Protection, Gas | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Height | 17.3mm | |
| Series | QFC | |
| Standards/Approvals | No | |
| Length | 9.14mm | |
| Width | 9.14 mm | |
| Weight | 650mg | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Forest Protection, Industrial, Oil, Infrastructure Protection, Gas | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Height 17.3mm | ||
Series QFC | ||
Standards/Approvals No | ||
Length 9.14mm | ||
Width 9.14 mm | ||
Weight 650mg | ||
Automotive Standard No | ||
- Pays d'origine :
- MY
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
Liens connexes
- KEMET USEQFCSA455100, Environment Sensor
- KEMET USEQFSEA22L180, Environment Sensor
- KEMET USEQFCSA338100, Environment Sensor
- KEMET USEQFSEA50L180, Environment Sensor
- KEMET USEQFCSA550100, Environment Sensor
- KEMET USEQFCSA391100, Environment Sensor
- KEMET USEQFCSA435100, Environment Sensor
- KEMET USEQFSM1448100, Environment Sensor