KEMET Environmental Sensor for Oil, Gas, Industrial, Forest Protection, Infrastructure Protection
- N° de stock RS:
- 205-5791
- Référence fabricant:
- USEQFCSA338100
- Fabricant:
- KEMET
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 205-5791
- Référence fabricant:
- USEQFCSA338100
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Oil, Gas, Industrial, Forest Protection, Infrastructure Protection | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.14mm | |
| Standards/Approvals | No | |
| Width | 9.14 mm | |
| Series | QFC | |
| Height | 17.3mm | |
| Weight | 650mg | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Oil, Gas, Industrial, Forest Protection, Infrastructure Protection | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Length 9.14mm | ||
Standards/Approvals No | ||
Width 9.14 mm | ||
Series QFC | ||
Height 17.3mm | ||
Weight 650mg | ||
Automotive Standard No | ||
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
Liens connexes
- KEMET USEQFCSA338100 Environmental Sensor for Oil Industrial Infrastructure Protection
- KEMET Environmental Sensor for Oil Industrial Forest Protection
- KEMET Environmental Sensor for Infrastructure Protection Oil Gas
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET Environmental Sensor for Industrial Infrastructure Protection Gas
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET Environmental Sensor for Forest Protection Infrastructure Protection Gas
- KEMET USEQFCSA448100 Environmental Sensor for Oil Industrial Forest Protection