Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
- N° de stock RS:
- 260-2047
- Référence fabricant:
- 4933479863
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
582,03 €
(TVA exclue)
704,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 582,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2047
- Référence fabricant:
- 4933479863
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Drill Driver | |
| Torque Rating | 135Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 FUEL™ | |
| Chuck Size | 13mm | |
| Overall Length | 175mm | |
| Chuck Type | Heavy Duty | |
| Speed | 2100rpm | |
| Standards/Approvals | No | |
| Weight | 2.1kg | |
| Plug Type | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Drill Driver | ||
Torque Rating 135Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 FUEL™ | ||
Chuck Size 13mm | ||
Overall Length 175mm | ||
Chuck Type Heavy Duty | ||
Speed 2100rpm | ||
Standards/Approvals No | ||
Weight 2.1kg | ||
Plug Type Cordless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee M18 FUEL™ Series Drill Driver, 18V Voltage Rating, Brushless Motor - 4933479863
This cordless brushless drill is designed to make drilling tasks easier and more efficient. With a robust build and a powerful brushless motor, it performs exceptionally well across various materials. Weighing just 2.1kg, this drill is ideal for professionals in the automation, electronics, electrical, and mechanical industries. It features two gears offering a maximum speed of 2100rpm while accommodating a 13mm chuck.
Features & Benefits
• Delivers a maximum torque of 158 Nm for heavy-duty performance
• Equipped with AUTOSTOP™ to enhance user safety during operation
• Integrated LED light brightens work areas for increased visibility
• Displays remaining battery charge for effective power management
• Dual gear design accommodates a wide variety of tasks
• Optimised electronics provide superior battery life for prolonged use
Applications
• Suitable for drilling into metal and wood materials
• Ideal for assembling furniture and installing fixtures
• Used for electrical installations and mechanical maintenance
• Perfect for tasks requiring high torque in confined spaces
What is the benefit of the AUTOSTOP™ feature?
The AUTOSTOP™ feature automatically halts the drill to prevent hyper-rotation, minimising the risk of user injury. This ensures safe operation and allows for precise control during drilling.
How does the weight impact usability?
Weighing only 2.1kg, this drill is exceptionally lightweight, reducing fatigue during prolonged use. Its compact design allows for easy manoeuvrability in tight spaces, ensuring efficient operation.
What type of applications can benefit from its dual gear system?
The dual gear system enables the drill to handle both low-speed, high-torque applications and high-speed drilling tasks, making it versatile for various project requirements.
Liens connexes
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FPS55-552P Cordless 59 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL FHS20-552 Cordless 200 mm
- Milwaukee M18 FUEL FHS20-0 Cordless 200 mm
