Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- N° de stock RS:
- 260-2045
- Référence fabricant:
- 4933479862
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
305,85 €
(TVA exclue)
370,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 305,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2045
- Référence fabricant:
- 4933479862
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Drill Driver | |
| Torque Rating | 135Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 FUEL | |
| Chuck Size | 13mm | |
| Overall Length | 175mm | |
| Chuck Type | Heavy Duty | |
| Standards/Approvals | No | |
| Weight | 2.1kg | |
| Plug Type | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Drill Driver | ||
Torque Rating 135Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 FUEL | ||
Chuck Size 13mm | ||
Overall Length 175mm | ||
Chuck Type Heavy Duty | ||
Standards/Approvals No | ||
Weight 2.1kg | ||
Plug Type Cordless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee M18 FUEL Series Drill Driver, 18V Voltage Rating, Brushless Motor - 4933479862
This drill driver is a high-performance tool designed for versatility and power. With an 18V rating, it is cordless in operation, utilising a brushless motor for enhanced efficiency. The compact design measures just 173mm in length and offers dual-speed settings, reaching up to 2100 rpm. Suitable for drilling into wood and metal, it excels with a wood capacity of 89mm and a metal capacity of 16mm.
Features & Benefits
• Brushless motor provides lower maintenance and increased efficiency
• AUTOSTOP™ feature enhances user safety during operation
• High torque output of 158 Nm for demanding tasks
• 13mm chuck accommodates various drill bits
• Integrated LED light illuminates work area for precision
• Optimised electronics allow for extended battery life
Applications
• Ideal for construction and electrical installations
• Suitable for woodworking and metal fabrication tasks
• Used for driving screws in tight spaces
• Perfect for heavy-duty drilling
What is the maximum speed of this drill driver?
It operates at a maximum speed of 2100 rpm, allowing for efficient drilling in various materials.
How does the AUTOSTOP™ feature work?
The AUTOSTOP™ function detects hyper-rotation and automatically halts the tool, reducing the risk of operator injury.
What type of battery is compatible with this drill driver?
It functions with all M18™ MILWAUKEE® batteries, including the 5 Ah Lithium-Ion version.
What is the advantage of a brushless motor in this tool?
A brushless motor offers improved performance, longer lifespan, and greater energy efficiency compared to traditional brushed motors.
What is the significance of the 13mm chuck size?
The 13mm chuck size allows for a wide range of drill bits, making the tool versatile for different tasks in various materials.
Liens connexes
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Milwaukee M18 BLPD2-0X Heavy Duty Cordless 18 V 82 Nm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FPS55-552P Cordless 59 mm
