Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- N° de stock RS:
- 260-2044
- Référence fabricant:
- 4933479860
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
602,49 €
(TVA exclue)
729,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 602,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2044
- Référence fabricant:
- 4933479860
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Drill | |
| Torque Rating | 135Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 FUEL™ | |
| Chuck Size | 13mm | |
| Overall Length | 175mm | |
| Chuck Type | Metal | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Plug Type | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Drill | ||
Torque Rating 135Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 FUEL™ | ||
Chuck Size 13mm | ||
Overall Length 175mm | ||
Chuck Type Metal | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
Plug Type Cordless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee M18 FUEL™ Series Drill, Cordless, Brushless Motor - 18 V - 4933479860
This drill is a robust cordless tool designed for various applications in automation, electronics, and mechanical industries. It features a compact design with a length of only 175mm, allowing access to tight spaces. Equipped with an 18V brushless motor and a 13mm chuck, this lithium-ion drill provides efficiency in performance and durability for demanding tasks.
Features & Benefits
• Delivers a maximum torque of 158 Nm for tough jobs
• High-speed performance with a maximum of 2100rpm
• AUTOSTOP™ functionality enhances user safety during operation
• All-metal 13mm chuck ensures secure bit retention
• Mechanical clutch accommodates various screw sizes
• Optimised electronics ensure prolonged battery life
Applications
• Used for drilling into masonry, metal, and wood
• Ideal for precision work in confined spaces
• Effective for heavy-duty fastening tasks
• Suitable for electrical installations and maintenance
What is the maximum drilling capacity for different materials?
It can drill up to 89mm in wood and 16mm in both masonry and metal, making it versatile for various tasks.
How does the brushless motor benefit usage?
The brushless motor enhances efficiency by providing more power and extending the tool's lifespan, reducing maintenance needs.
What types of batteries are compatible with this drill?
It is compatible with all M18™ Milwaukee batteries, offering flexibility to users with existing tools in the series.
Can this tool be used for continuous heavy-duty applications?
Yes, its high torque and optimised electronics make it suitable for sustained use without compromising performance or battery life.
What safety features are integrated into this drill?
The AUTOSTOP™ function helps prevent user injury by stopping the drill automatically upon sensing excessive rotation.
Liens connexes
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FPS55-552P Cordless 59 mm
